
NB7L72MMNHTBG | |
|---|---|
DigiKey Part Number | NB7L72MMNHTBGOSTR-ND - Tape & Reel (TR) NB7L72MMNHTBGOSCT-ND - Cut Tape (CT) NB7L72MMNHTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7L72MMNHTBG |
Description | IC CROSSPOINT SWITCH 1X2:2 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB7L72MMNHTBG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 16-VFQFN Exposed Pad |
Circuit 1 x 2:2 | Supplier Device Package 16-QFN (3x3) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.06000 | $130.06 |
| 10 | $102.99900 | $1,029.99 |
| 25 | $96.24400 | $2,406.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $88.81850 | $8,881.85 |
| 200 | $86.05935 | $17,211.87 |


