
NB7L14MNHTBG | |
---|---|
DigiKey Part Number | NB7L14MNHTBGOSTR-ND - Tape & Reel (TR) NB7L14MNHTBGOSCT-ND - Cut Tape (CT) NB7L14MNHTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7L14MNHTBG |
Description | IC CLK BUFFER 1:4 8GHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 8 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7L14MNHTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 8 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |