
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | No | |
Utilized IC / Part | NB7L14M | |
Primary Attributes | Input Up To 12Gb/s and 8GHz | |
Secondary Attributes | Differential CML Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

