
NB6L572MMNR4G | |
|---|---|
DigiKey Part Number | 488-NB6L572MMNR4GTR-ND - Tape & Reel (TR) 488-NB6L572MMNR4GCT-ND - Cut Tape (CT) 488-NB6L572MMNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L572MMNR4G |
Description | IC CLK BUFFER 4:2 6GHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 4:2 6 GHz 32-VFQFN Exposed Pad |
EDA/CAD Models | NB6L572MMNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 6 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.46000 | $107.46 |
| 10 | $84.59100 | $845.91 |
| 25 | $78.88040 | $1,972.01 |
| 100 | $72.59580 | $7,259.58 |
| 250 | $69.60124 | $17,400.31 |
| 500 | $67.79630 | $33,898.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.81000 | $117.81 |
| 10 | $81.87000 | $818.70 |
| 25 | $72.49080 | $1,812.27 |
| 100 | $61.88900 | $6,188.90 |
| 250 | $60.86904 | $15,217.26 |

