MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC100EP08DTR2G
8-TSSOP 8-MSOP

NB6L16DTG

DigiKey Part Number
NB6L16DTGOS-ND
Manufacturer
Manufacturer Product Number
NB6L16DTG
Description
IC XLTR MS UNIDIR 8-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 6Gbps 8-TSSOP
EDA/CAD Models
NB6L16DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Output Signal
ECL
Output Type
Differential
Data Rate
6Gbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types