16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L11SMNR2G

DigiKey Part Number
488-NB6L11SMNR2GTR-ND - Tape & Reel (TR)
488-NB6L11SMNR2GCT-ND - Cut Tape (CT)
488-NB6L11SMNR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB6L11SMNR2G
Description
IC CLK BUFFER 1:2 2GHZ 16QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:2 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB6L11SMNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVPECL, LVTTL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$91.13000$91.13
10$71.33800$713.38
25$66.39720$1,659.93
100$60.96680$6,096.68
250$58.37896$14,594.74
500$56.81906$28,409.53
1,000$55.53548$55,535.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$53.95007$161,850.21
Manufacturers Standard Package