MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB4N316MDTG

DigiKey Part Number
NB4N316MDTGOS-ND
Manufacturer
Manufacturer Product Number
NB4N316MDTG
Description
IC DIFFERENTIAL RECEIVER 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Differential Receiver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NB4N316MDTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
3V ~ 3.6V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$70.22000$70.22
10$54.50400$545.04
25$50.57080$1,264.27
100$46.24980$4,624.98
300$43.83813$13,151.44
500$42.94700$21,473.50
1,000$41.92459$41,924.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.