Similar

NB4N11SMNG | |
|---|---|
DigiKey Part Number | NB4N11SMNG-ND |
Manufacturer | |
Manufacturer Product Number | NB4N11SMNG |
Description | IC XLTR MS UNIDIR 16-QFN |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5Gbps 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB4N11SMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output Signal | LVDS | |
Output Type | Differential | |
Data Rate | 2.5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


