NB3W1200LMNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 995
Unit Price: $62.40000
Datasheet
64-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3W1200LMNG

DigiKey Part Number
488-NB3W1200LMNG-ND
Manufacturer
Manufacturer Product Number
NB3W1200LMNG
Description
IC CLK ZDB/FANOUT BUFFER 64QFN
Customer Reference
Detailed Description
IC 133MHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB3W1200LMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
Yes/Yes
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes