Parametric Equivalent

NB3V8312CMNR4G | |
|---|---|
DigiKey Part Number | NB3V8312CMNR4GOSTR-ND - Tape & Reel (TR) NB3V8312CMNR4GOSCT-ND - Cut Tape (CT) NB3V8312CMNR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V8312CMNR4G |
Description | IC CLK BUFFER 1:12 250MHZ 32QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3V8312CMNR4G Models |
Category | Output LVCMOS |
Manufacturer onsemi | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.6V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:12 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3V8312CMNG | onsemi | 0 | NB3V8312CMNGOS-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.17000 | $73.17 |
| 10 | $56.78600 | $567.86 |
| 25 | $52.69000 | $1,317.25 |
| 100 | $48.18870 | $4,818.87 |
| 250 | $46.71424 | $11,678.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $42.00496 | $42,004.96 |


