
NCP51190MNTAG | |
---|---|
DigiKey Part Number | NCP51190MNTAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP51190MNTAG |
Description | IC REG LDO DDR 1OUT 8DFN |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51190MNTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.675V ~ 1.35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |