
NB3L14SMNTXG | |
|---|---|
DigiKey Part Number | NB3L14SMNTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB3L14SMNTXG |
Description | IC CLK BUFFER 1:4 300MHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 300 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3L14SMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS | |
Output | LVDS | |
Frequency - Max | 300 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

