16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB2308AI1DTR2G

DigiKey Part Number
NB2308AI1DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB2308AI1DTR2G
Description
IC ZD BUFFER 16TSSOP
Customer Reference
Detailed Description
Zero Delay Buffer IC 133.3MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB2308AI1DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Frequency - Max
133.3MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27,792 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

27,792In Stock
Ships from Rochester Electronics, LLC