


N24RF16DWPT3G | |
---|---|
DigiKey Part Number | N24RF16DWPT3GOSTR-ND - Tape & Reel (TR) N24RF16DWPT3GOSCT-ND - Cut Tape (CT) N24RF16DWPT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24RF16DWPT3G |
Description | RFID 16 KB EEPROM |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $5.74600 | $57.46 |
25 | $5.58800 | $139.70 |
50 | $5.46940 | $273.47 |
100 | $5.34920 | $534.92 |
250 | $5.18848 | $1,297.12 |
500 | $5.06696 | $2,533.48 |
1,000 | $4.94579 | $4,945.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.75524 | $14,265.72 |