
MURA110T3G | |
|---|---|
DigiKey Part Number | MURA110T3GOSTR-ND - Tape & Reel (TR) MURA110T3GOSCT-ND - Cut Tape (CT) MURA110T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA110T3G |
Description | DIODE STANDARD 100V 1A SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA110T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.86600 | $18.66 |
| 100 | $1.68210 | $168.21 |
| 500 | $1.42380 | $711.90 |
| 1,000 | $1.15668 | $1,156.68 |
| 2,000 | $1.10666 | $2,213.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.10900 | $5,545.00 |
| 10,000 | $1.01810 | $10,181.00 |
| 15,000 | $0.97180 | $14,577.00 |
| 25,000 | $0.91976 | $22,994.00 |
| 35,000 | $0.88896 | $31,113.60 |
| 50,000 | $0.86634 | $43,317.00 |











