
MUR480ERLG | |
---|---|
DigiKey Part Number | MUR480ERLGOSTR-ND - Tape & Reel (TR) MUR480ERLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR480ERLG |
Description | DIODE STANDARD 800V 4A AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 4A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.92300 | $29.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.41332 | $3,619.98 |
3,000 | $2.38940 | $7,168.20 |
4,500 | $2.34373 | $10,546.78 |
7,500 | $2.29511 | $17,213.33 |
10,500 | $2.14335 | $22,505.17 |
15,000 | $2.08456 | $31,268.40 |