
MUR410RLG | |
---|---|
DigiKey Part Number | MUR410RLGOSTR-ND - Tape & Reel (TR) MUR410RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR410RLG |
Description | DIODE STANDARD 100V 4A AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR410RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.54500 | $25.45 |
100 | $2.24980 | $224.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.60887 | $2,413.30 |
3,000 | $1.59293 | $4,778.79 |
4,500 | $1.57155 | $7,071.98 |
7,500 | $1.52919 | $11,468.93 |
10,500 | $1.45908 | $15,320.34 |
37,500 | $1.39279 | $52,229.62 |