


MUN5233DW1T1G | |
|---|---|
DigiKey Part Number | MUN5233DW1T1GOSTR-ND - Tape & Reel (TR) MUN5233DW1T1GOSCT-ND - Cut Tape (CT) MUN5233DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5233DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.26600 | $12.66 |
| 100 | $0.79010 | $79.01 |
| 500 | $0.57978 | $289.89 |
| 1,000 | $0.51171 | $511.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42491 | $1,274.73 |
| 6,000 | $0.38105 | $2,286.30 |
| 9,000 | $0.35869 | $3,228.21 |
| 15,000 | $0.33352 | $5,002.80 |
| 21,000 | $0.31861 | $6,690.81 |
| 30,000 | $0.30412 | $9,123.60 |
| 75,000 | $0.27228 | $20,421.00 |
| 150,000 | $0.25261 | $37,891.50 |
| 300,000 | $0.23945 | $71,835.00 |





