Charger IC Lithium Ion/Polymer 6-WLCSP (1.36x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN54120UC425X

DigiKey Part Number
488-FAN54120UC425XTR-ND - Tape & Reel (TR)
488-FAN54120UC425XCT-ND - Cut Tape (CT)
488-FAN54120UC425XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN54120UC425X
Description
500MA USB COMPATIBLE SINGLE CELL
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-WLCSP (1.36x0.76)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
500mA
Battery Pack Voltage
2.5V ~ 4.5V
Voltage - Supply (Max)
6V
Interface
USB
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.36x0.76)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,889
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.33000$6.33
10$4.52200$45.22
25$4.06480$101.62
100$3.56160$356.16
250$3.32248$830.62
500$3.17826$1,589.13
1,000$3.05955$3,059.55