Terminal Busbar Receptacle Plug Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2394085-1

DigiKey Part Number
1734-2-2394085-1-ND
Manufacturer
Manufacturer Product Number
2-2394085-1
Description
PRE-ASSY,TOOL ACCESS,CODE A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Busbar Receptacle Plug Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-2394085-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Busbar Receptacle Plug
Termination
Crimp
Wire Gauge
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
180$108.10861$19,459.55
Manufacturers Standard Package