Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MUN2111T3 | |
|---|---|
DigiKey Part Number | MUN2111T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN2111T3 |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2111T3 Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 230 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SC-59 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN2111T1G | onsemi | 17,620 | MUN2111T1GOSCT-ND | $1.64000 | Direct |
| PDTA114ET,215 | Nexperia USA Inc. | 0 | 1727-5127-1-ND | $1.07000 | Direct |
| PDTA114TT,215 | Nexperia USA Inc. | 0 | 1727-1688-1-ND | $1.07000 | Direct |
| PDTA114ET,235 | Nexperia USA Inc. | 10,000 | 1727-PDTA114ET,235CT-ND | $1.07000 | Upgrade |
| DDTA114ECA-7-F | Diodes Incorporated | 0 | DDTA114ECA-FDICT-ND | $1.73000 | Similar |





