MTB50P03HDLT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6,299
Unit Price: $34.86000
Datasheet

Similar


IXYS
In Stock: 662
Unit Price: $67.75000
Datasheet

Similar


Infineon Technologies
In Stock: 2,679
Unit Price: $27.30000
Datasheet

Similar


Vishay Siliconix
In Stock: 8,954
Unit Price: $49.49000
Datasheet
P-Channel 30 V 50A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 50A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount D2PAK
D²Pak,TO-263_418B−04

MTB50P03HDLT4G

DigiKey Part Number
MTB50P03HDLT4GOSTR-ND - Tape & Reel (TR)
MTB50P03HDLT4GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MTB50P03HDLT4G
Description
MOSFET P-CH 30V 50A D2PAK
Customer Reference
Detailed Description
P-Channel 30 V 50A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
25mOhm @ 25A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
4900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable