Similar
Similar
Similar
Similar



MTB50P03HDLT4G | |
|---|---|
DigiKey Part Number | MTB50P03HDLT4GOSTR-ND - Tape & Reel (TR) MTB50P03HDLT4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MTB50P03HDLT4G |
Description | MOSFET P-CH 30V 50A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 4900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |










