
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS with Processor | |
Pixel Size | 1.75µm x 1.75µm | |
Active Pixel Array | 648H x 488V | |
Frames per Second | 30.0 | |
Voltage - Supply | 1.8V, 2.8V | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.02000 | $32.02 |
5 | $28.66400 | $143.32 |
10 | $27.41300 | $274.13 |
25 | $25.91760 | $647.94 |
50 | $24.90020 | $1,245.01 |
100 | $23.96830 | $2,396.83 |
500 | $22.09172 | $11,045.86 |