CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 48-CLCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9V034C12STM-TP

DigiKey Part Number
MT9V034C12STM-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT9V034C12STM-TP
Description
SENSOR IMAGE VGA MONO 48-CLCC
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 48-CLCC (11.43x11.43)
Datasheet
 Datasheet
EDA/CAD Models
MT9V034C12STM-TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
6µm x 6µm
Active Pixel Array
752H x 480V
Frames per Second
60.0
Voltage - Supply
3V ~ 3.6V
Package / Case
48-CLCC
Supplier Device Package
48-CLCC (11.43x11.43)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable