
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 5.2µm x 5.2µm | |
Active Pixel Array | 1280H x 1024V | |
Frames per Second | 30.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-CLCC | |
Supplier Device Package | 48-CLCC (14.22x14.22) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |