
MSRD620CTT4RG | |
|---|---|
DigiKey Part Number | 488-MSRD620CTT4RGTR-ND - Tape & Reel (TR) 488-MSRD620CTT4RGCT-ND - Cut Tape (CT) 488-MSRD620CTT4RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRD620CTT4RG |
Description | DIODE ARRAY GP 200V 3A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURD620CTTR-M3 | Vishay General Semiconductor - Diodes Division | 1,898 | VS-MURD620GICT-ND | $13.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.80389 | $9,509.73 |
| 5,000 | $3.62274 | $18,113.70 |
| 12,500 | $3.45554 | $43,194.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $9.57800 | $95.78 |
| 100 | $6.41280 | $641.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $8.87100 | $88.71 |
| 100 | $5.93760 | $593.76 |
| 500 | $4.68148 | $2,340.74 |
| 1,000 | $4.27732 | $4,277.32 |

