MSA1162YT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 788
Unit Price: $1.48000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.42061
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,536
Unit Price: $1.07000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.42061
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 138
Unit Price: $1.07000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 27,723
Unit Price: $4.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,051
Unit Price: $2.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.32000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 200 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 200 mW Surface Mount SC-59
SC 59

MSA1162YT1

DigiKey Part Number
MSA1162YT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSA1162YT1
Description
TRANS PNP 50V 0.1A SC-59
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 200 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MSA1162YT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24,830 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

24,830In Stock
Ships from Rochester Electronics, LLC