
MRA4003T3G | |
|---|---|
DigiKey Part Number | MRA4003T3GOSTR-ND - Tape & Reel (TR) MRA4003T3GOSCT-ND - Cut Tape (CT) MRA4003T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRA4003T3G |
Description | DIODE STANDARD 300V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MRA4003T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.75100 | $17.51 |
| 100 | $1.06060 | $106.06 |
| 500 | $0.80686 | $403.43 |
| 1,000 | $0.63306 | $633.06 |
| 2,000 | $0.62105 | $1,242.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41519 | $2,075.95 |
| 10,000 | $0.39052 | $3,905.20 |
| 15,000 | $0.36402 | $5,460.30 |










