MR854RLG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 234,108
Unit Price: $4.53000
Datasheet
MUR4100EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR854RLG

DigiKey Part Number
MR854RLGOSTR-ND - Tape & Reel (TR)
MR854RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MR854RLG
Description
DIODE STANDARD 400V 3A AXIAL
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 38,400 View Now
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.87000$3.87

Other Suppliers on DigiKey

38,400In Stock
Ships from Flip Electronics