
MPSA06RA | |
|---|---|
DigiKey Part Number | MPSA06RATR-ND - Tape & Reel (TR) MPSA06RACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPSA06RA |
Description | TRANS NPN 80V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 100 | $1.53000 | $153.00 |
| 500 | $1.14592 | $572.96 |
| 1,000 | $1.02193 | $1,021.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.91748 | $1,834.96 |
| 4,000 | $0.82945 | $3,317.80 |
| 6,000 | $0.78456 | $4,707.36 |
| 10,000 | $0.73410 | $7,341.00 |
| 14,000 | $0.70421 | $9,858.94 |
| 20,000 | $0.67515 | $13,503.00 |
| 50,000 | $0.61137 | $30,568.50 |
| 100,000 | $0.58578 | $58,578.00 |











