


MOC8050SR2VM | |
|---|---|
DigiKey Part Number | MOC8050SR2VMTR-ND - Tape & Reel (TR) MOC8050SR2VMCT-ND - Cut Tape (CT) MOC8050SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC8050SR2VM |
Description | OPTOISOLTR 4.17KV 1CH DARL 6-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC8050SR2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 500% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 8.5µs, 95µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.13000 | $51.30 |
| 100 | $3.77040 | $377.04 |
| 500 | $3.16446 | $1,582.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.96574 | $2,965.74 |
| 2,000 | $2.79704 | $5,594.08 |
| 3,000 | $2.71052 | $8,131.56 |
| 5,000 | $2.61279 | $13,063.95 |
| 7,000 | $2.55465 | $17,882.55 |
| 10,000 | $2.49796 | $24,979.60 |
| 25,000 | $2.37279 | $59,319.75 |

