Optoisolator Darlington Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Darlington Output 4170Vrms 1 Channel 6-SMD
MOC8050SR2M

MOC8050SR2M

DigiKey Part Number
MOC8050SR2MTR-ND - Tape & Reel (TR)
MOC8050SR2MCT-ND - Cut Tape (CT)
MOC8050SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC8050SR2M
Description
OPTOISOLTR 4.17KV 1CH DARL 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC8050SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
500% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
8.5µs, 95µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
80V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,098
Factory Stock: 617,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$5.13000$51.30
100$3.77040$377.04
500$3.16446$1,582.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.96574$2,965.74
2,000$2.79704$5,594.08
3,000$2.71052$8,131.56
5,000$2.61279$13,063.95
7,000$2.55465$17,882.55
10,000$2.49796$24,979.60
25,000$2.37279$59,319.75
Manufacturers Standard Package