


MOC3062SVM | |
|---|---|
DigiKey Part Number | MOC3062SVM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3062SVM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3062SVM Models |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency IEC/EN/DIN, UL |
Static dV/dt (Min) 600V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $6.08400 | $60.84 |
| 100 | $4.50620 | $450.62 |
| 500 | $3.80360 | $1,901.80 |
| 1,000 | $3.57364 | $3,573.64 |
| 2,000 | $3.37842 | $6,756.84 |
| 5,000 | $3.16526 | $15,826.30 |
| 10,000 | $3.03247 | $30,324.70 |
| 25,000 | $2.88777 | $72,194.25 |


