6-DIP White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DIP White
MOC3053M

MOC3053M

DigiKey Part Number
MOC3053MOS-ND
Manufacturer
Manufacturer Product Number
MOC3053M
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
6mA
Current - Hold (Ih)
540µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,299
Factory Stock: 108,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.62000$8.62
10$6.07600$60.76
100$4.49630$449.63
500$3.79480$1,897.40
1,000$3.56522$3,565.22
2,000$3.37041$6,740.82
5,000$3.15774$15,788.70
10,000$3.02521$30,252.10
25,000$2.88083$72,020.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.