


MOC3051SM | |
---|---|
DigiKey Part Number | MOC3051SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3051SM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3051SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 220µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
50 | $4.41580 | $220.79 |
100 | $4.05710 | $405.71 |
500 | $3.41266 | $1,706.33 |
1,000 | $3.20172 | $3,201.72 |
2,000 | $3.02268 | $6,045.36 |
5,000 | $2.82708 | $14,135.40 |
10,000 | $2.70520 | $27,052.00 |
25,000 | $2.57240 | $64,310.00 |