


MOC3022SR2M | |
---|---|
DigiKey Part Number | MOC3022SR2MTR-ND - Tape & Reel (TR) MOC3022SR2MCT-ND - Cut Tape (CT) MOC3022SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3022SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3022SR2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.07900 | $50.79 |
100 | $3.72910 | $372.91 |
500 | $3.12848 | $1,564.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.93166 | $2,931.66 |
2,000 | $2.76443 | $5,528.86 |
3,000 | $2.67869 | $8,036.07 |
5,000 | $2.58180 | $12,909.00 |
7,000 | $2.52419 | $17,669.33 |
10,000 | $2.46797 | $24,679.70 |
25,000 | $2.34391 | $58,597.75 |