MOC3011SVM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 476
Unit Price: $6.26000
Datasheet
6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3011SVM

DigiKey Part Number
MOC3011SVM-ND
Manufacturer
Manufacturer Product Number
MOC3011SVM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3011SVM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
250 V
Static dV/dt (Min)
-
Current - LED Trigger (Ift) (Max)
10mA
Current - Hold (Ih)
100µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
IEC/EN/DIN, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types