
MOC212R2M | |
---|---|
DigiKey Part Number | MOC212R2MTR-ND - Tape & Reel (TR) MOC212R2MCT-ND - Cut Tape (CT) MOC212R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC212R2M |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC212R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.04486 | $5,112.15 |
5,000 | $1.93319 | $9,665.95 |
7,500 | $1.87741 | $14,080.58 |
12,500 | $1.81578 | $22,697.25 |
17,500 | $1.77984 | $31,147.20 |
25,000 | $1.74533 | $43,633.25 |