
MOC206R2M | |
|---|---|
DigiKey Part Number | MOC206R2MTR-ND - Tape & Reel (TR) MOC206R2MCT-ND - Cut Tape (CT) MOC206R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC206R2M |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.21800 | $42.18 |
| 100 | $3.07480 | $307.48 |
| 500 | $2.56330 | $1,281.65 |
| 1,000 | $2.39550 | $2,395.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.21185 | $5,529.62 |
| 5,000 | $2.09721 | $10,486.05 |
| 7,500 | $2.03843 | $15,288.23 |
| 12,500 | $1.97209 | $24,651.12 |
| 17,500 | $1.93263 | $33,821.03 |
| 25,000 | $1.89417 | $47,354.25 |

