MMUN2237LT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14,830
Unit Price: $1.31000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 14,127
Unit Price: $1.40000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2,736
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,920
Unit Price: $1.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15,947
Unit Price: $1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,067
Unit Price: $0.99000
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMUN2237LT1G

DigiKey Part Number
MMUN2237LT1GOSTR-ND - Tape & Reel (TR)
MMUN2237LT1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMUN2237LT1G
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMUN2237LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
246 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 444,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

183,000In Stock
Ships from Flip Electronics
261,000In Stock
Ships from Rochester Electronics, LLC