
MMUN2215LT1G | |
---|---|
DigiKey Part Number | MMUN2215LT1GOSTR-ND - Tape & Reel (TR) MMUN2215LT1GOSCT-ND - Cut Tape (CT) MMUN2215LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2215LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 400 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2215LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 400 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.73100 | $7.31 |
100 | $0.44830 | $44.83 |
500 | $0.32434 | $162.17 |
1,000 | $0.28402 | $284.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23259 | $697.77 |
6,000 | $0.20656 | $1,239.36 |
9,000 | $0.19327 | $1,739.43 |
15,000 | $0.17830 | $2,674.50 |
21,000 | $0.16944 | $3,558.24 |
30,000 | $0.16081 | $4,824.30 |
75,000 | $0.14185 | $10,638.75 |
150,000 | $0.13013 | $19,519.50 |
300,000 | $0.12027 | $36,081.00 |