Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMUN2215LT1 | |
|---|---|
DigiKey Part Number | MMUN2215LT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMUN2215LT1 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2215LT1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 246 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 (TO-236) |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2215LT1G | onsemi | 31,135 | MMUN2215LT1GOSCT-ND | $1.23000 | Direct |
| PDTC114TT,215 | Nexperia USA Inc. | 0 | 1727-6274-1-ND | $1.07000 | Direct |
| PDTC114TT,235 | Nexperia USA Inc. | 270 | 1727-PDTC114TT,235CT-ND | $1.32000 | Upgrade |
| DDTC114GCA-7-F | Diodes Incorporated | 1,400 | 31-DDTC114GCA-7-FCT-ND | $1.73000 | Similar |
| DDTC114TCA-7-F | Diodes Incorporated | 1,000 | 31-DDTC114TCA-7-FCT-ND | $1.89000 | Similar |






