
MMUN2135LT1G | |
|---|---|
DigiKey Part Number | MMUN2135LT1GOSTR-ND - Tape & Reel (TR) MMUN2135LT1GOSCT-ND - Cut Tape (CT) MMUN2135LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2135LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2135LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.78900 | $7.89 |
| 100 | $0.48670 | $48.67 |
| 500 | $0.35270 | $176.35 |
| 1,000 | $0.30929 | $309.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23289 | $698.67 |
| 6,000 | $0.20683 | $1,240.98 |
| 9,000 | $0.19352 | $1,741.68 |
| 15,000 | $0.17853 | $2,677.95 |
| 21,000 | $0.16965 | $3,562.65 |
| 30,000 | $0.16102 | $4,830.60 |
| 75,000 | $0.14203 | $10,652.25 |
| 150,000 | $0.13030 | $19,545.00 |
| 300,000 | $0.12042 | $36,126.00 |

