MMT08B064T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5,510
Unit Price: $13.24000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,450
Unit Price: $15.54000
Datasheet

Similar


Bourns Inc.
In Stock: 14,084
Unit Price: $9.62000
Datasheet
58V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT08B064T3G

DigiKey Part Number
MMT08B064T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMT08B064T3G
Description
THYRISTOR 58V 250A DO-214AA
Customer Reference
Detailed Description
58V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
MMT08B064T3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
77V
Voltage - Off State
58V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
130pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC