
MM5Z4690T1G | |
---|---|
DigiKey Part Number | 488-MM5Z4690T1GTR-ND - Tape & Reel (TR) 488-MM5Z4690T1GCT-ND - Cut Tape (CT) 488-MM5Z4690T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4690T1G |
Description | DIODE ZENER 5.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.54400 | $15.44 |
100 | $0.97380 | $97.38 |
500 | $0.71616 | $358.08 |
1,000 | $0.54258 | $542.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46671 | $1,400.13 |
6,000 | $0.34486 | $2,069.16 |
9,000 | $0.29560 | $2,660.40 |
15,000 | $0.29064 | $4,359.60 |
21,000 | $0.26994 | $5,668.74 |
30,000 | $0.25865 | $7,759.50 |