
MMSZ5249BT1G | |
|---|---|
DigiKey Part Number | MMSZ5249BT1GOSTR-ND - Tape & Reel (TR) MMSZ5249BT1GOSCT-ND - Cut Tape (CT) MMSZ5249BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5249BT1G |
Description | DIODE ZENER 19V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5249BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.81400 | $8.14 |
| 100 | $0.43570 | $43.57 |
| 500 | $0.41930 | $209.65 |
| 1,000 | $0.40285 | $402.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28775 | $863.25 |
| 6,000 | $0.27131 | $1,627.86 |
| 9,000 | $0.25487 | $2,293.83 |
| 15,000 | $0.25238 | $3,785.70 |
| 21,000 | $0.23384 | $4,910.64 |
| 30,000 | $0.21890 | $6,567.00 |

