
MMSZ47T1G | |
|---|---|
DigiKey Part Number | MMSZ47T1GOSTR-ND - Tape & Reel (TR) MMSZ47T1GOSCT-ND - Cut Tape (CT) MMSZ47T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ47T1G |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ47T1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5261BT1G | onsemi | 17,152 | MMSZ5261BT1GOSCT-ND | $1.40000 | Direct |
| SZMMSZ5261BT3G | onsemi | 9,400 | 488-SZMMSZ5261BT3GCT-ND | $2.80000 | Direct |
| BZT52C47-7-F | Diodes Incorporated | 38,353 | BZT52C47-FDICT-ND | $1.64000 | Similar |
| BZT52H-C47,115 | Nexperia USA Inc. | 2,428 | 1727-BZT52H-C47,115CT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.86300 | $8.63 |
| 100 | $0.52950 | $52.95 |
| 500 | $0.38410 | $192.05 |
| 1,000 | $0.33675 | $336.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25585 | $767.55 |
| 6,000 | $0.22756 | $1,365.36 |

