MMSZ4688ET1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 48,770
Unit Price: $0.99000
Datasheet

Direct


onsemi
In Stock: 38,700
Unit Price: $0.82000
Datasheet

Direct


onsemi
In Stock: 42,586
Unit Price: $1.48000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $1.56000
Datasheet

Direct


onsemi
In Stock: 2,946
Unit Price: $3.54000
Datasheet

Direct


onsemi
In Stock: 32,155
Unit Price: $1.81000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 27,275
Unit Price: $0.82000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 17,064
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.81000
Datasheet
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4688ET1G

DigiKey Part Number
MMSZ4688ET1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4688ET1G
Description
DIODE ZENER 4.7V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4688ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes