Bipolar (BJT) Transistor Array 4 PNP 40V 200mA 200MHz 200mW Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPQ3906R1

DigiKey Part Number
488-MMPQ3906R1-ND
Manufacturer
Manufacturer Product Number
MMPQ3906R1
Description
TRANS 4PNP 40V 200MA 16-SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 PNP 40V 200mA 200MHz 200mW Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
4 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 10mA, 1V
Power - Max
200mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.